Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Bridge Amplifier
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
15W
Mounting Type
Through Hole
Amplifier Class
Class A-B, Class D
Typical Single Supply Voltage
9 V, 12 V, 15 V
Power Supply Type
Single
Package Type
MULTIWATT V
Pin Count
15
Input Signal Type
Single Ended
Output Signal Type
Differential
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
19.6 x 5 x 10.7mm
Детайли за продукта
TDA7297 Audio Amplifiers
STMicroelectonics offers their TDA7297 range of audio amplifiers. This product is an impressive dual bridge amplifier that is uniquely designed for applications such as TV and Portable Radios.
Key Features and Benefits
- Stand-by & mute functions available
- Thermal overload protection
- Short circuit protection
- Minimum external components
- Wide supply voltage range (6V- 18V)
Audio Amplifiers, STMicroelectronics
€ 79,72
€ 3,189 Each (In a Tube of 25) (ex VAT)
25
€ 79,72
€ 3,189 Each (In a Tube of 25) (ex VAT)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
25 - 25 | € 3,189 | € 79,72 |
50 - 100 | € 3,107 | € 77,67 |
125+ | € 3,028 | € 75,71 |
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Bridge Amplifier
Output Type
2 Channel Stereo
Application
Speaker
Maximum Power
15W
Mounting Type
Through Hole
Amplifier Class
Class A-B, Class D
Typical Single Supply Voltage
9 V, 12 V, 15 V
Power Supply Type
Single
Package Type
MULTIWATT V
Pin Count
15
Input Signal Type
Single Ended
Output Signal Type
Differential
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Dimensions
19.6 x 5 x 10.7mm
Детайли за продукта
TDA7297 Audio Amplifiers
STMicroelectonics offers their TDA7297 range of audio amplifiers. This product is an impressive dual bridge amplifier that is uniquely designed for applications such as TV and Portable Radios.
Key Features and Benefits
- Stand-by & mute functions available
- Thermal overload protection
- Short circuit protection
- Minimum external components
- Wide supply voltage range (6V- 18V)