STMicroelectronics,15W, 15-Pin MULTIWATT V TDA7297

Номер на артикул на RS: 218-585Марка: STMicroelectronics№ по каталога на производителя: TDA7297
brand-logo

Технически документи

Спецификации

Amplifier Type

Bridge Amplifier

Output Type

2 Channel Stereo

Maximum Power

15W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

9 V, 12 V, 15 V

Power Supply Type

Single

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

0 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Детайли за продукта

TDA7297 Audio Amplifiers

STMicroelectonics offers their TDA7297 range of audio amplifiers. This product is an impressive dual bridge amplifier that is uniquely designed for applications such as TV and Portable Radios.

Key Features and Benefits

  • Stand-by & mute functions available

  • Thermal overload protection

  • Short circuit protection

  • Minimum external components

  • Wide supply voltage range (6V- 18V)

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 6,19

€ 6,19 Всеки (ex VAT)

STMicroelectronics,15W, 15-Pin MULTIWATT V TDA7297
Изберете тип опаковка

€ 6,19

€ 6,19 Всеки (ex VAT)

STMicroelectronics,15W, 15-Pin MULTIWATT V TDA7297

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 4€ 6,19
5 - 9€ 5,88
10 - 24€ 5,28
25 - 49€ 4,79
50+€ 4,68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Amplifier Type

Bridge Amplifier

Output Type

2 Channel Stereo

Maximum Power

15W

Application

Speaker

Mounting Type

Through Hole

Amplifier Class

Class A-B

Typical Single Supply Voltage

9 V, 12 V, 15 V

Power Supply Type

Single

Package Type

MULTIWATT V

Pin Count

15

Input Signal Type

Single Ended

Output Signal Type

Differential

Minimum Operating Temperature

0 °C

Dimensions

19.6 x 5 x 10.7mm

Maximum Operating Temperature

+70 °C

Детайли за продукта

TDA7297 Audio Amplifiers

STMicroelectonics offers their TDA7297 range of audio amplifiers. This product is an impressive dual bridge amplifier that is uniquely designed for applications such as TV and Portable Radios.

Key Features and Benefits

  • Stand-by & mute functions available

  • Thermal overload protection

  • Short circuit protection

  • Minimum external components

  • Wide supply voltage range (6V- 18V)

Audio Amplifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more