Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Audio Power Amplifier
Output Type
2 Channel Stereo
Maximum Power
25W
Application
Speaker
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
8
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Minimum Operating Temperature
-40 °C
Dimensions
19.6 x 5 x 10.7mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options
Audio Amplifiers, STMicroelectronics
€ 6,90
€ 6,90 Всеки (ex VAT)
Стандарт
1
€ 6,90
€ 6,90 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsAmplifier Type
Audio Power Amplifier
Output Type
2 Channel Stereo
Maximum Power
25W
Application
Speaker
Mounting Type
Through Hole
Amplifier Class
Class A-B
Power Supply Type
Dual
Package Type
MULTIWATT V
Pin Count
8
Input Signal Type
Single Ended
Output Signal Type
Single Ended
Minimum Operating Temperature
-40 °C
Dimensions
19.6 x 5 x 10.7mm
Maximum Operating Temperature
+150 °C
Детайли за продукта
Audio Class-AB Power Amplifiers, STMicroelectronics
Mono, stereo and multi-channel solutions
Wide range of output power options