Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V

Номер на артикул на RS: 188-8297Марка: STMicroelectronics№ по каталога на производителя: T1635H-6G-TR
brand-logo
Преглед на всички в TRIAC

Технически документи

Спецификации

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

D2PAK

Surge Current Rating

168A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.28 x 9.35 x 4.37mm

Length

10.28mm

Width

9.35mm

Height

4.37mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 719,04

€ 0,719 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V

€ 719,04

€ 0,719 Each (On a Reel of 1000) (ex VAT)

STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

16A

Mounting Type

Surface Mount

Package Type

D2PAK

Surge Current Rating

168A

Pin Count

3

Repetitive Peak Forward Blocking Voltage

600V

Maximum Holding Current

35mA

Dimensions

10.28 x 9.35 x 4.37mm

Length

10.28mm

Width

9.35mm

Height

4.37mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more