STMicroelectronics Surface Mount, 3-pin, TRIAC, 600V, Gate Trigger 1.3V 600V

Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Детайли за продукта
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
€ 492,06
€ 0,492 Each (On a Reel of 1000) (ex VAT)
1000
€ 492,06
€ 0,492 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Gate Trigger Current
50mA
Repetitive Peak Reverse Voltage
600V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
600V
Maximum Holding Current
50mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Peak On-State Voltage
1.55V
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Детайли за продукта