STMicroelectronics Surface Mount, 3-pin, TRIAC, 800V, Gate Trigger 1.3V 800V

Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
35mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Детайли за продукта
TRIAC, 8A to 12A, STMicroelectronics
TRIACs, STMicroelectronics
€ 2,87
€ 1,437 Each (In a Pack of 2) (ex VAT)
Стандарт
2
€ 2,87
€ 1,437 Each (In a Pack of 2) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
2
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 2 - 8 | € 1,437 | € 2,88 |
| 10 - 18 | € 1,369 | € 2,74 |
| 20 - 48 | € 1,231 | € 2,46 |
| 50 - 98 | € 1,105 | € 2,21 |
| 100+ | € 1,048 | € 2,10 |
Технически документи
Спецификации
Brand
STMicroelectronicsRated Average On-State Current
12A
Mounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Gate Trigger Current
35mA
Repetitive Peak Reverse Voltage
800V
Surge Current Rating
126A
Pin Count
3
Maximum Gate Trigger Voltage
1.3V
Repetitive Peak Forward Blocking Voltage
800V
Maximum Holding Current
35mA
Dimensions
10.28 x 9.35 x 4.6mm
Length
10.28mm
Width
9.35mm
Height
4.6mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Repetitive Peak Off-State Current
0.005mA
Peak On-State Voltage
1.55V
Детайли за продукта

