STMicroelectronics 5 Pin Watchdog Timer, SOT-323

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-323
Number of Internal Timers
1
Pin Count
5
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Height
1mm
Width
1.35mm
Dimensions
2.2 x 1.35 x 1mm
Детайли за продукта
Watchdog Timers, STMicroelectronics
€ 6,30
€ 0,63 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 6,30
€ 0,63 Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.
Стандарт
10
Информацията за складовите наличности временно не е налична.
| количество | Единична цена | Per Опаковка |
|---|---|---|
| 10 - 10 | € 0,63 | € 6,30 |
| 20+ | € 0,614 | € 6,14 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-323
Number of Internal Timers
1
Pin Count
5
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.2mm
Height
1mm
Width
1.35mm
Dimensions
2.2 x 1.35 x 1mm
Детайли за продукта

