STMicroelectronics 5 Pin Watchdog Timer, SOT-23

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.9mm
Height
1.05mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 1.05mm
Детайли за продукта
Watchdog Timers, STMicroelectronics
€ 3,69
€ 0,739 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,69
€ 0,739 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Timer Type
Watchdog
Package Type
SOT-23
Number of Internal Timers
1
Pin Count
5
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.9mm
Height
1.05mm
Width
1.6mm
Dimensions
2.9 x 1.6 x 1.05mm
Детайли за продукта