STMicroelectronics 5 Pin Watchdog Timer, SOT-23

Номер на артикул на RS: 686-7506Марка: STMicroelectronics№ по каталога на производителя: STWD100NPWY3F
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Height

1.05mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.05mm

Детайли за продукта

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,51

€ 0,701 Each (In a Pack of 5) (ex VAT)

STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Изберете тип опаковка

€ 3,51

€ 0,701 Each (In a Pack of 5) (ex VAT)

STMicroelectronics 5 Pin Watchdog Timer, SOT-23
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Timer Type

Watchdog

Package Type

SOT-23

Pin Count

5

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

2.9mm

Height

1.05mm

Width

1.6mm

Dimensions

2.9 x 1.6 x 1.05mm

Детайли за продукта

Watchdog Timers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more