Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics ST SiC N-Channel MOSFET Module, 68 A, 650 V Depletion, 3-Pin TO-247 STWA70N65DM6

Номер на артикул на RS: 202-5554Марка: STMicroelectronics№ по каталога на производителя: STWA70N65DM6
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

68 A

Maximum Drain Source Voltage

650 V

Series

ST

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.036 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 244,77

€ 8,159 Each (In a Tube of 30) (ex VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 68 A, 650 V Depletion, 3-Pin TO-247 STWA70N65DM6

€ 244,77

€ 8,159 Each (In a Tube of 30) (ex VAT)

STMicroelectronics ST SiC N-Channel MOSFET Module, 68 A, 650 V Depletion, 3-Pin TO-247 STWA70N65DM6
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

68 A

Maximum Drain Source Voltage

650 V

Series

ST

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

0.036 Ω

Channel Mode

Depletion

Maximum Gate Threshold Voltage

4.75V

Number of Elements per Chip

1

Transistor Material

SiC

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more