Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 7 A, 1500 V, 3-Pin TO-247 STW12N150K5

Номер на артикул на RS: 151-449Марка: STMicroelectronics№ по каталога на производителя: STW12N150K5
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

1500 V

Series

MDmesh K5

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 202,41

€ 6,747 1 Tube of 1 (ex VAT)

STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 7 A, 1500 V, 3-Pin TO-247 STW12N150K5

€ 202,41

€ 6,747 1 Tube of 1 (ex VAT)

STMicroelectronics MDmesh K5 Silicon N-Channel MOSFET, 7 A, 1500 V, 3-Pin TO-247 STW12N150K5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

1500 V

Series

MDmesh K5

Package Type

TO-247

Mounting Type

Through Hole

Pin Count

3

Channel Mode

Enhancement

Number of Elements per Chip

1

Transistor Material

Silicon

Страна на произход

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more