STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-247 STW10NK80Z

Номер на артикул на RS: 485-8572Марка: STMicroelectronics№ по каталога на производителя: STW10NK80Z
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

800 V

Package Type

TO-247

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Width

5.15mm

Typical Gate Charge @ Vgs

72 nC @ 10 V

Height

20.15mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,2SK2607 9A 800V
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 5,09

€ 5,09 Всеки (ex VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-247 STW10NK80Z
Изберете тип опаковка

€ 5,09

€ 5,09 Всеки (ex VAT)

STMicroelectronics MDmesh, SuperMESH N-Channel MOSFET, 9 A, 800 V, 3-Pin TO-247 STW10NK80Z
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 5,09
10 - 24€ 4,60
25 - 99€ 4,34
100 - 499€ 3,46
500+€ 3,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,2SK2607 9A 800V
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

9 A

Maximum Drain Source Voltage

800 V

Package Type

TO-247

Series

MDmesh, SuperMESH

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

900 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

160 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-30 V, +30 V

Transistor Material

Si

Number of Elements per Chip

1

Length

15.75mm

Maximum Operating Temperature

+150 °C

Width

5.15mm

Typical Gate Charge @ Vgs

72 nC @ 10 V

Height

20.15mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
N-channel MOSFET,2SK2607 9A 800V
P.O.A.Всеки (ex VAT)