STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

Номер на артикул на RS: 578-944Марка: STMicroelectronics№ по каталога на производителя: STTS75M2F
brand-logo

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5mm

Height

1.25mm

Width

4mm

Resolution

12 bit

Dimensions

5 x 4 x 1.25mm

Детайли за продукта

STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog

The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.

Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.


Features;
I²C serial interface
-55°C to +125°C temperature range
2.7 V to 5.5 V operating voltage range
125 μA operating current
Shutdown mode

Temperature & Humidity Sensors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,10

€ 1,019 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins

€ 5,10

€ 1,019 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, Serial-I2C, SMBus, ±3°C, 8 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Digital

Interface Type

Serial-I2C, SMBus

Accuracy

±3°C

Mounting Type

Surface Mount

Pin Count

8

Minimum Operating Temperature

-55 °C

Operating Temperature Range

-55 to +125 °C

Maximum Operating Temperature

+125 °C

Minimum Operating Supply Voltage

2.7 V

Maximum Operating Supply Voltage

5.5 V

Package Type

SOIC

Length

5mm

Height

1.25mm

Width

4mm

Resolution

12 bit

Dimensions

5 x 4 x 1.25mm

Детайли за продукта

STD/STL/STT/STCN/STLM Digital Temperature Sensors & Thermal Watchdog

The STD/STL/STT/STCN/STLM series of CMOS digital temperature sensors & thermal watchdog have been designed to monitor and measure temperature using an on-chip band gap temperature sensor and ADC that converts temperature into digital form.

Typical applications include PCs, industrial controllers, electronics equipment and system thermal management.


Features;
I²C serial interface
-55°C to +125°C temperature range
2.7 V to 5.5 V operating voltage range
125 μA operating current
Shutdown mode

Temperature & Humidity Sensors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от