Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, 0.5%, 8 Pins

Номер на артикул на RS: 233-3098Марка: STMicroelectronics№ по каталога на производителя: STTS2004B2DN3F
brand-logo

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Digital

Accuracy

0.5%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

75 → 95 °C

Package Type

TDFN-8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 2 514,75

€ 0,838 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, 0.5%, 8 Pins

€ 2 514,75

€ 0,838 Each (On a Reel of 3000) (ex VAT)

STMicroelectronics Temperature Sensor, Digital Output, Surface Mount, 0.5%, 8 Pins
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Sensor Function

Temperature

Output Type

Digital

Accuracy

0.5%

Mounting Type

Surface Mount

Pin Count

8

Operating Temperature Range

75 → 95 °C

Package Type

TDFN-8

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more