STMicroelectronics Dual Switching Diode, Isolated, 45A 1200V, 4-Pin ISOTOP STTH9012TV2

Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Isolated
Maximum Forward Current
45A
Number of Elements per Chip
2
Mounting Type
Panel Mount
Maximum Reverse Voltage
1200V
Package Type
ISOTOP
Diode Technology
Silicon Junction
Pin Count
4
Maximum Forward Voltage Drop
1.9V
Maximum Diode Capacitance
45pF
Maximum Operating Temperature
+150 °C
Length
38.2mm
Width
24.8mm
Height
12.2mm
Dimensions
38.2 x 24.8 x 12.2mm
Страна на произход
Morocco
Детайли за продукта
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 207,99
€ 20,799 Each (In a Tube of 10) (ex VAT)
10
€ 207,99
€ 20,799 Each (In a Tube of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 10 | € 20,799 | € 207,99 |
20 - 90 | € 20,265 | € 202,65 |
100+ | € 19,759 | € 197,59 |
Технически документи
Спецификации
Brand
STMicroelectronicsDiode Configuration
Isolated
Maximum Forward Current
45A
Number of Elements per Chip
2
Mounting Type
Panel Mount
Maximum Reverse Voltage
1200V
Package Type
ISOTOP
Diode Technology
Silicon Junction
Pin Count
4
Maximum Forward Voltage Drop
1.9V
Maximum Diode Capacitance
45pF
Maximum Operating Temperature
+150 °C
Length
38.2mm
Width
24.8mm
Height
12.2mm
Dimensions
38.2 x 24.8 x 12.2mm
Страна на произход
Morocco
Детайли за продукта