Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Switching Diode, 8A 1200V, 3-Pin D2PAK (TO-263) STTH812G-TR

Номер на артикул на RS: 795-9126Марка: STMicroelectronics№ по каталога на производителя: STTH812G-TR
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

1200V

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.2V

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

9.35mm

Height

4.6mm

Dimensions

10.4 x 9.35 x 4.6mm

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 5,42

€ 1,084 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Switching Diode, 8A 1200V, 3-Pin D2PAK (TO-263) STTH812G-TR
Изберете тип опаковка

€ 5,42

€ 1,084 Each (In a Pack of 5) (ex VAT)

STMicroelectronics Switching Diode, 8A 1200V, 3-Pin D2PAK (TO-263) STTH812G-TR
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

8A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

1200V

Package Type

D2PAK (TO-263)

Diode Technology

Silicon Junction

Pin Count

3

Maximum Forward Voltage Drop

2.2V

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

9.35mm

Height

4.6mm

Dimensions

10.4 x 9.35 x 4.6mm

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more