Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Switching Diode, 8A 1200V, 2-Pin TO-220FPAC STTH812FP

Номер на артикул на RS: 168-7731Марка: STMicroelectronics№ по каталога на производителя: STTH812FP
brand-logo

Технически документи

Спецификации

Maximum Forward Current

8A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1200V

Package Type

TO-220FPAC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

2.2V

Pin Count

2

Maximum Diode Capacitance

12pF

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

16.4mm

Dimensions

10.4 x 4.6 x 16.4mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 26,50

€ 0,53 Each (In a Tube of 50) (ex VAT)

STMicroelectronics Switching Diode, 8A 1200V, 2-Pin TO-220FPAC STTH812FP

€ 26,50

€ 0,53 Each (In a Tube of 50) (ex VAT)

STMicroelectronics Switching Diode, 8A 1200V, 2-Pin TO-220FPAC STTH812FP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,53€ 26,50
100 - 450€ 0,427€ 21,33
500 - 950€ 0,415€ 20,74
1000 - 4950€ 0,404€ 20,20
5000+€ 0,395€ 19,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Maximum Forward Current

8A

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

1200V

Package Type

TO-220FPAC

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

2.2V

Pin Count

2

Maximum Diode Capacitance

12pF

Maximum Operating Temperature

+175 °C

Length

10.4mm

Width

4.6mm

Height

16.4mm

Dimensions

10.4 x 4.6 x 16.4mm

Страна на произход

China

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more