STMicroelectronics 1200V 60A, Rectifier Diode, 2-Pin DO-247 STTH6012W

Номер на артикул на RS: 687-0818Марка: STMicroelectronics№ по каталога на производителя: STTH6012W
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

125ns

Peak Non-Repetitive Forward Surge Current

400A

Детайли за продукта

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 5,82

€ 5,82 Всеки (ex VAT)

STMicroelectronics 1200V 60A, Rectifier Diode, 2-Pin DO-247 STTH6012W
Изберете тип опаковка

€ 5,82

€ 5,82 Всеки (ex VAT)

STMicroelectronics 1200V 60A, Rectifier Diode, 2-Pin DO-247 STTH6012W
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 5,82
5 - 9€ 5,52
10 - 24€ 4,97
25 - 49€ 4,49
50+€ 4,25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-247

Maximum Continuous Forward Current

60A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

2.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

125ns

Peak Non-Repetitive Forward Surge Current

400A

Детайли за продукта

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от