Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics Switching Diode, 4A 600V, 8-Pin PowerFLAT STTH4R06DEE-TR

Номер на артикул на RS: 828-9888Марка: STMicroelectronics№ по каталога на производителя: STTH4R06DEE-TR
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

4A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

PowerFLAT

Pin Count

8

Maximum Forward Voltage Drop

1.25V

Maximum Operating Temperature

+150 °C

Length

3.4mm

Width

3.4mm

Height

1mm

Dimensions

3.4 x 3.4 x 1mm

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Switching Diode, 8-Pin U-DFN3030 SBR3U100LP-7
€ 0,619Each (In a Pack of 20) (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics Switching Diode, 4A 600V, 8-Pin PowerFLAT STTH4R06DEE-TR

P.O.A.

Each (In a Pack of 10) (ex VAT)

STMicroelectronics Switching Diode, 4A 600V, 8-Pin PowerFLAT STTH4R06DEE-TR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Switching Diode, 8-Pin U-DFN3030 SBR3U100LP-7
€ 0,619Each (In a Pack of 20) (ex VAT)

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

4A

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Reverse Voltage

600V

Package Type

PowerFLAT

Pin Count

8

Maximum Forward Voltage Drop

1.25V

Maximum Operating Temperature

+150 °C

Length

3.4mm

Width

3.4mm

Height

1mm

Dimensions

3.4 x 3.4 x 1mm

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diodes Inc Switching Diode, 8-Pin U-DFN3030 SBR3U100LP-7
€ 0,619Each (In a Pack of 20) (ex VAT)