Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
30ns
Peak Non-Repetitive Forward Surge Current
70A
Детайли за продукта
Rectifier Diodes, 4A to 9A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 24,78
€ 0,248 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
€ 24,78
€ 0,248 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
100 - 480 | € 0,248 | € 4,96 |
500 - 980 | € 0,189 | € 3,79 |
1000+ | € 0,159 | € 3,18 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
DO-214AB (SMC)
Maximum Continuous Forward Current
4A
Peak Reverse Repetitive Voltage
200V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.25V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
30ns
Peak Non-Repetitive Forward Surge Current
70A
Детайли за продукта