Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 200V 4A, Rectifier Diode, 2-Pin DO-214AB STTH4R02S

Номер на артикул на RS: 165-7762Марка: STMicroelectronics№ по каталога на производителя: STTH4R02S
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

70A

Страна на произход

Malaysia

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 383,29

€ 0,153 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics 200V 4A, Rectifier Diode, 2-Pin DO-214AB STTH4R02S

€ 383,29

€ 0,153 Each (On a Reel of 2500) (ex VAT)

STMicroelectronics 200V 4A, Rectifier Diode, 2-Pin DO-214AB STTH4R02S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AB (SMC)

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

30ns

Peak Non-Repetitive Forward Surge Current

70A

Страна на произход

Malaysia

Детайли за продукта

Rectifier Diodes, 4A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more