STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06

Номер на артикул на RS: 795-8486PМарка: STMicroelectronics№ по каталога на производителя: STTH2R06
brand-logo

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

DO-41

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.71 (Dia.) x 5.2mm

Diameter

2.71mm

Детайли за продукта

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 7,79

€ 0,156 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06
Изберете тип опаковка

€ 7,79

€ 0,156 Each (Supplied as a Tape) (ex VAT)

STMicroelectronics Switching Diode, 2A 600V, 2-Pin DO-41 STTH2R06

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Лента
50 - 90€ 0,156€ 1,56
100 - 240€ 0,14€ 1,40
250 - 490€ 0,126€ 1,26
500+€ 0,12€ 1,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Diode Configuration

Single

Maximum Forward Current

2A

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Reverse Voltage

600V

Package Type

DO-41

Pin Count

2

Maximum Forward Voltage Drop

1.7V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+175 °C

Length

5.2mm

Dimensions

2.71 (Dia.) x 5.2mm

Diameter

2.71mm

Детайли за продукта

Rectifier Diodes, 1A to 3A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more