STMicroelectronics 300V 20A, Dual Rectifier Diode, 3-Pin TO-220AB STTH2003CT

Номер на артикул на RS: 486-2981Марка: STMicroelectronics№ по каталога на производителя: STTH2003CT
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

110A

Детайли за продукта

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,Rectifier,Glass Passivated,TO220,BYV79E-200
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 0,79

€ 0,79 Всеки (ex VAT)

STMicroelectronics 300V 20A, Dual Rectifier Diode, 3-Pin TO-220AB STTH2003CT

€ 0,79

€ 0,79 Всеки (ex VAT)

STMicroelectronics 300V 20A, Dual Rectifier Diode, 3-Pin TO-220AB STTH2003CT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,Rectifier,Glass Passivated,TO220,BYV79E-200
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

20A

Peak Reverse Repetitive Voltage

300V

Diode Configuration

Common Cathode

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

3

Maximum Forward Voltage Drop

1.25V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

35ns

Peak Non-Repetitive Forward Surge Current

110A

Детайли за продукта

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Diode,Rectifier,Glass Passivated,TO220,BYV79E-200
P.O.A.Each (In a Pack of 5) (ex VAT)