Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 200V 120A, Dual Rectifier Diode, 4-Pin ISOTOP STTH20002TV1

Номер на артикул на RS: 687-0798Марка: STMicroelectronics№ по каталога на производителя: STTH20002TV1
brand-logo

Технически документи

Спецификации

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1kA

Детайли за продукта

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 20,15

€ 20,15 Всеки (ex VAT)

STMicroelectronics 200V 120A, Dual Rectifier Diode, 4-Pin ISOTOP STTH20002TV1
Изберете тип опаковка

€ 20,15

€ 20,15 Всеки (ex VAT)

STMicroelectronics 200V 120A, Dual Rectifier Diode, 4-Pin ISOTOP STTH20002TV1
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 20,15
10 - 19€ 19,59
20 - 49€ 19,08
50 - 99€ 18,60
100+€ 18,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Panel Mount

Package Type

ISOTOP

Maximum Continuous Forward Current

120A

Peak Reverse Repetitive Voltage

200V

Diode Configuration

Isolated

Rectifier Type

Switching

Diode Type

Rectifier

Pin Count

4

Maximum Forward Voltage Drop

1.2V

Number of Elements per Chip

2

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

50ns

Peak Non-Repetitive Forward Surge Current

1kA

Детайли за продукта

Rectifier Diodes, 10A to 240A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от