Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
45ns
Diameter
2.71mm
Peak Non-Repetitive Forward Surge Current
25A
Детайли за продукта
Rectifier Diodes, 1A to 3A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 1,12
€ 0,112 Each (In a Pack of 10) (ex VAT)
10
€ 1,12
€ 0,112 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,112 | € 1,12 |
50 - 90 | € 0,106 | € 1,06 |
100 - 240 | € 0,096 | € 0,96 |
250 - 490 | € 0,086 | € 0,86 |
500+ | € 0,082 | € 0,82 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
DO-41
Maximum Continuous Forward Current
1A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
1.7V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
45ns
Diameter
2.71mm
Peak Non-Repetitive Forward Surge Current
25A
Детайли за продукта