STMicroelectronics 600V 15A, Rectifier Diode, 2-Pin TO-220FPAC STTH15R06FP

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAC
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.9V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
120A
Детайли за продукта
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics

€ 1,83
€ 1,83 Всеки (ex VAT)
Стандарт
1
€ 1,83
€ 1,83 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220FPAC
Maximum Continuous Forward Current
15A
Peak Reverse Repetitive Voltage
600V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2.9V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
50ns
Peak Non-Repetitive Forward Surge Current
120A
Детайли за продукта
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
