STMicroelectronics 1000V 12A, Rectifier Diode, 2-Pin TO-220F STTH1210DI

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
12A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
48ns
Peak Non-Repetitive Forward Surge Current
80A
Детайли за продукта
Rectifier Diodes, 10A to 240A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 11,34
€ 1,134 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 11,34
€ 1,134 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
10 - 98 | € 1,134 | € 2,27 |
100 - 498 | € 0,871 | € 1,74 |
500 - 998 | € 0,754 | € 1,51 |
1000+ | € 0,666 | € 1,33 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220F
Maximum Continuous Forward Current
12A
Peak Reverse Repetitive Voltage
1000V
Diode Configuration
Single
Rectifier Type
Switching
Diode Type
Rectifier
Pin Count
2
Maximum Forward Voltage Drop
2V
Number of Elements per Chip
1
Diode Technology
Silicon Junction
Peak Reverse Recovery Time
48ns
Peak Non-Repetitive Forward Surge Current
80A
Детайли за продукта