STMicroelectronics STTD6050H-12M2Y, Thyristor 1200V, 60A 60

Номер на артикул на RS: 228-3059Марка: STMicroelectronics№ по каталога на производителя: STTD6050H-12M2Y
brand-logo
Преглед на всички в Тиристори

Технически документи

Спецификации

Rated Average On-State Current

60A

Package Type

ACEPACK SMIT

Repetitive Peak Reverse Voltage

1200V

Current Rating

60

Surge Current Rating

525A

Pin Count

9

Peak On-State Voltage

10V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3 368,45

€ 16,842 Each (On a Reel of 200) (ex VAT)

STMicroelectronics STTD6050H-12M2Y, Thyristor 1200V, 60A 60

€ 3 368,45

€ 16,842 Each (On a Reel of 200) (ex VAT)

STMicroelectronics STTD6050H-12M2Y, Thyristor 1200V, 60A 60
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
200 - 200€ 16,842€ 3 368,45
400 - 400€ 16,41€ 3 281,92
600+€ 16,00€ 3 199,92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Rated Average On-State Current

60A

Package Type

ACEPACK SMIT

Repetitive Peak Reverse Voltage

1200V

Current Rating

60

Surge Current Rating

525A

Pin Count

9

Peak On-State Voltage

10V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more