Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STSPIN840, DC 3-phase AC Motor Driver, 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L

Номер на артикул на RS: 202-5541Марка: STMicroelectronics№ по каталога на производителя: STSPIN840
brand-logo

Технически документи

Спецификации

Motor Type

DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1.5A

Maximum Output Current

1.5A

Maximum Supply Voltage

48 V

Maximum Collector Emitter Voltage

48 V

Package Type

TFQFPN 4 x 4 x 1.05 - 24L

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,33

€ 3,066 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STSPIN840, DC 3-phase AC Motor Driver, 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L
Изберете тип опаковка

€ 15,33

€ 3,066 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STSPIN840, DC 3-phase AC Motor Driver, 48 V 1.5A 24-Pin, TFQFPN 4 x 4 x 1.05 - 24L
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 3,066€ 15,33
50 - 95€ 2,608€ 13,04
100 - 495€ 2,151€ 10,76
500 - 1995€ 2,073€ 10,36
2000+€ 2,02€ 10,10

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

DC

Output Configuration

Full Bridge

Maximum IGBT Collector Current

1.5A

Maximum Output Current

1.5A

Maximum Supply Voltage

48 V

Maximum Collector Emitter Voltage

48 V

Package Type

TFQFPN 4 x 4 x 1.05 - 24L

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more