Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STSPIN32G0601Q, AC/DC Motor Motor Controller 72-Pin, VFQFPN

Номер на артикул на RS: 215-056Марка: STMicroelectronics№ по каталога на производителя: STSPIN32G0601Q
brand-logo

Технически документи

Спецификации

Motor Type

AC/DC Motor

Output Configuration

3 Phase

Configuration

3 Phase

Maximum Output Current

80A

Maximum Supply Voltage

21 V

Package Type

VFQFPN

Pin Count

72

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,90

€ 3,90 Всеки (ex VAT)

STMicroelectronics STSPIN32G0601Q, AC/DC Motor Motor Controller 72-Pin, VFQFPN
Изберете тип опаковка

€ 3,90

€ 3,90 Всеки (ex VAT)

STMicroelectronics STSPIN32G0601Q, AC/DC Motor Motor Controller 72-Pin, VFQFPN
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 3,90
10+€ 3,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Motor Type

AC/DC Motor

Output Configuration

3 Phase

Configuration

3 Phase

Maximum Output Current

80A

Maximum Supply Voltage

21 V

Package Type

VFQFPN

Pin Count

72

Страна на произход

Thailand

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more