STMicroelectronics 100V 10A, Schottky Rectifier & Schottky Diode, 3-Pin ECOPACK STPST10H100SFY

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
ECOPACK
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
100V
Series
STPS
Diode Configuration
Common Anode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Страна на произход
Malaysia
€ 1,74
€ 0,347 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
€ 1,74
€ 0,347 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
ECOPACK
Maximum Continuous Forward Current
10A
Peak Reverse Repetitive Voltage
100V
Series
STPS
Diode Configuration
Common Anode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
1
Страна на произход
Malaysia