STMicroelectronics 1200V 10A, SiC Schottky Diode, 2-Pin DO-247LL STPSC10H12WL

Номер на артикул на RS: 164-6968Марка: STMicroelectronics№ по каталога на производителя: STPSC10H12WL
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-247LL

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

2.25V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

420A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 113,64

€ 3,788 Each (In a Tube of 30) (ex VAT)

STMicroelectronics 1200V 10A, SiC Schottky Diode, 2-Pin DO-247LL STPSC10H12WL

€ 113,64

€ 3,788 Each (In a Tube of 30) (ex VAT)

STMicroelectronics 1200V 10A, SiC Schottky Diode, 2-Pin DO-247LL STPSC10H12WL

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична ценаPer Тръба
30 - 30€ 3,788€ 113,64
60+€ 3,694€ 110,82

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

DO-247LL

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

1200V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

2.25V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

420A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more