STMicroelectronics 150V 40A, Dual Schottky Diode, 3-Pin D2PAK STPS40150CG

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Детайли за продукта
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Negligible switching losses
- Avalanche rated
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Insulated package ISOTOP:
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
€ 9,29
€ 1,86 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
€ 9,29
€ 1,86 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
5 - 9 | € 1,86 |
10 - 24 | € 1,67 |
25 - 49 | € 1,51 |
50+ | € 1,43 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Surface Mount
Package Type
D2PAK (TO-263)
Maximum Continuous Forward Current
40A
Peak Reverse Repetitive Voltage
150V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Детайли за продукта
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Negligible switching losses
- Avalanche rated
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Insulated package ISOTOP:
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF