Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 100V 3A, Schottky Diode, 2-Pin SMBflat STPS3H100UF

Номер на артикул на RS: 165-5300Марка: STMicroelectronics№ по каталога на производителя: STPS3H100UF
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SMBflat

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 556,84

€ 0,111 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics 100V 3A, Schottky Diode, 2-Pin SMBflat STPS3H100UF

€ 556,84

€ 0,111 Each (On a Reel of 5000) (ex VAT)

STMicroelectronics 100V 3A, Schottky Diode, 2-Pin SMBflat STPS3H100UF
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SMBflat

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Страна на произход

China

Детайли за продукта

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more