Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 40V 3A, Schottky Diode, 2-Pin DO-214AA STPS340U

Номер на артикул на RS: 226-4925Марка: STMicroelectronics№ по каталога на производителя: STPS340U
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Детайли за продукта

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
€ 0,321Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,06

€ 0,411 Each (In a Pack of 5) (ex VAT)

STMicroelectronics 40V 3A, Schottky Diode, 2-Pin DO-214AA STPS340U
Изберете тип опаковка

€ 2,06

€ 0,411 Each (In a Pack of 5) (ex VAT)

STMicroelectronics 40V 3A, Schottky Diode, 2-Pin DO-214AA STPS340U
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,411€ 2,06
50 - 120€ 0,39€ 1,95
125 - 245€ 0,352€ 1,76
250 - 495€ 0,319€ 1,59
500+€ 0,30€ 1,50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
€ 0,321Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

DO-214AA (SMB)

Maximum Continuous Forward Current

3A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

570mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

75A

Детайли за продукта

Schottky Barrier Diodes, 2A to 9A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
€ 0,321Each (In a Pack of 10) (ex VAT)