Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 45V 30A, Dual Schottky Diode, 3-Pin TO-220AB STPS3045CT

Номер на артикул на RS: 168-6181Марка: STMicroelectronics№ по каталога на производителя: STPS3045CT
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Детайли за продукта

Schottky Barrier Diodes, 30A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 35,42

€ 0,708 Each (In a Tube of 50) (ex VAT)

STMicroelectronics 45V 30A, Dual Schottky Diode, 3-Pin TO-220AB STPS3045CT

€ 35,42

€ 0,708 Each (In a Tube of 50) (ex VAT)

STMicroelectronics 45V 30A, Dual Schottky Diode, 3-Pin TO-220AB STPS3045CT
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 0,708€ 35,42
100 - 200€ 0,673€ 33,64
250 - 450€ 0,606€ 30,31
500+€ 0,603€ 30,13

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AB

Maximum Continuous Forward Current

30A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Common Cathode

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

3

Number of Elements per Chip

2

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

220A

Детайли за продукта

Schottky Barrier Diodes, 30A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от