STMicroelectronics 45V 240A, Dual Schottky Diode, 4-Pin ISOTOP STPS24045TV

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Panel Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Isolated
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
4
Maximum Forward Voltage Drop
910mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
1.5kA
Детайли за продукта
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Negligible switching losses
- Avalanche rated
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Insulated package ISOTOP:
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF
Diodes and Rectifiers, STMicroelectronics
€ 218,92
€ 21,89 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
€ 218,92
€ 21,89 Each (Supplied in a Tube) (ex VAT)
Производствен пакет (Тръба)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
10 - 19 | € 21,89 |
20 - 49 | € 21,32 |
50 - 99 | € 20,77 |
100+ | € 20,26 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Panel Mount
Package Type
ISOTOP
Maximum Continuous Forward Current
240A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Isolated
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
4
Maximum Forward Voltage Drop
910mV
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
1.5kA
Детайли за продукта
Schottky Barrier Diodes, 40A to 240A, STMicroelectronics
This high voltage Schottky rectifier is suited for high frequency switch mode power supplies.
Packaged in ISOTOP, this device is intended for use in the secondary rectification of applications.
Key Features
- Negligible switching losses
- Avalanche rated
- Low leakage current
- Good trade-off between leakage current and forward voltage drop
- Insulated package ISOTOP:
- Insulated voltage: 2500 VRMS
- Capacitance: 45 pF