STMicroelectronics 100V 20A, Dual Schottky Diode, 3-Pin TO-220AB STPS20H100CT

Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Детайли за продукта
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 0,57
€ 0,57 Всеки (ex VAT)
Стандарт
1
€ 0,57
€ 0,57 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 0,57 |
10 - 99 | € 0,55 |
100 - 499 | € 0,49 |
500 - 999 | € 0,44 |
1000+ | € 0,43 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
100V
Diode Configuration
Common Cathode
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
250A
Детайли за продукта