Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
120V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
930mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
200A
Страна на произход
China
Детайли за продукта
Schottky Barrier Diodes, 20A to 25A, STMicroelectronics
Diodes and Rectifiers, STMicroelectronics
€ 30,97
€ 0,619 Each (In a Tube of 50) (ex VAT)
50
€ 30,97
€ 0,619 Each (In a Tube of 50) (ex VAT)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Тръба |
---|---|---|
50 - 50 | € 0,619 | € 30,97 |
100 - 450 | € 0,48 | € 24,02 |
500 - 950 | € 0,408 | € 20,40 |
1000 - 4950 | € 0,397 | € 19,87 |
5000+ | € 0,388 | € 19,40 |
Технически документи
Спецификации
Brand
STMicroelectronicsMounting Type
Through Hole
Package Type
TO-220AB
Maximum Continuous Forward Current
20A
Peak Reverse Repetitive Voltage
120V
Diode Configuration
Single
Rectifier Type
Schottky Rectifier
Diode Type
Schottky
Pin Count
2
Maximum Forward Voltage Drop
930mV
Number of Elements per Chip
1
Diode Technology
Schottky
Peak Non-Repetitive Forward Surge Current
200A
Страна на произход
China
Детайли за продукта