STMicroelectronics 45V 10A, Schottky Diode, 2-Pin TO-220AC STPS1045D

Номер на артикул на RS: 486-0216Марка: STMicroelectronics№ по каталога на производителя: STPS1045D
brand-logo

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Детайли за продукта

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 3,06

€ 0,613 Each (In a Pack of 5) (ex VAT)

STMicroelectronics 45V 10A, Schottky Diode, 2-Pin TO-220AC STPS1045D
Изберете тип опаковка

€ 3,06

€ 0,613 Each (In a Pack of 5) (ex VAT)

STMicroelectronics 45V 10A, Schottky Diode, 2-Pin TO-220AC STPS1045D
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 0,613€ 3,06
10 - 95€ 0,52€ 2,60
100 - 495€ 0,405€ 2,02
500 - 995€ 0,333€ 1,66
1000+€ 0,266€ 1,33

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Mounting Type

Through Hole

Package Type

TO-220AC

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

45V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Maximum Forward Voltage Drop

600mV

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

180A

Детайли за продукта

Schottky Barrier Diodes, 10A to 16A, STMicroelectronics

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more