Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics 60V 500mA, Schottky Diode, 2-Pin SOD-123 STPS0560Z

Номер на артикул на RS: 250-347Марка: STMicroelectronics№ по каталога на производителя: STPS0560Z
brand-logo

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

5.5A

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,87

€ 0,144 Each (In a Pack of 20) (ex VAT)

STMicroelectronics 60V 500mA, Schottky Diode, 2-Pin SOD-123 STPS0560Z
Изберете тип опаковка

€ 2,87

€ 0,144 Each (In a Pack of 20) (ex VAT)

STMicroelectronics 60V 500mA, Schottky Diode, 2-Pin SOD-123 STPS0560Z
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
20 - 80€ 0,144€ 2,87
100 - 180€ 0,137€ 2,73
200 - 480€ 0,122€ 2,44
500 - 980€ 0,111€ 2,23
1000+€ 0,104€ 2,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)

Технически документи

Спецификации

Mounting Type

Surface Mount

Package Type

SOD-123

Maximum Continuous Forward Current

500mA

Peak Reverse Repetitive Voltage

60V

Diode Configuration

Single

Rectifier Type

Schottky Rectifier

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

Schottky

Peak Non-Repetitive Forward Surge Current

5.5A

Детайли за продукта

Schottky Barrier Diodes, up to 1A, STMicroelectronics

High power, efficiency and density.

Diodes and Rectifiers, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
onsemi 60V 2A, Schottky Diode, 2-Pin SOD-123FL NTS260SFG
P.O.A.Each (In a Pack of 100) (ex VAT)