Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
900 V
Package Type
TO-220
Series
MDmesh, SuperMESH
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.3 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
160 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
72 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Height
15.75mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel MDmesh™ SuperMESH™, 700V to 1200V, STMicroelectronics
MOSFET Transistors, STMicroelectronics
€ 3,68
€ 3,68 Всеки (ex VAT)
Стандарт
1
€ 3,68
€ 3,68 Всеки (ex VAT)
Стандарт
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 3,68 |
10 - 24 | € 3,34 |
25 - 99 | € 3,15 |
100 - 499 | € 2,51 |
500+ | € 2,25 |
Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
900 V
Package Type
TO-220
Series
MDmesh, SuperMESH
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.3 Ω
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4.5V
Minimum Gate Threshold Voltage
3V
Maximum Power Dissipation
160 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-30 V, +30 V
Maximum Operating Temperature
+150 °C
Typical Gate Charge @ Vgs
72 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Height
15.75mm
Minimum Operating Temperature
-55 °C
Детайли за продукта