N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 STMicroelectronics STP8N65M5

Номер на артикул на RS: 760-9727Марка: STMicroelectronics№ по каталога на производителя: STP8N65M5
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Transistor Material

Si

Height

15.75mm

Series

MDmesh M5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 STMicroelectronics STP8N65M5

P.O.A.

Each (In a Pack of 5) (ex VAT)

N-Channel MOSFET, 7 A, 650 V, 3-Pin TO-220 STMicroelectronics STP8N65M5
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

7 A

Maximum Drain Source Voltage

650 V

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

600 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

5V

Minimum Gate Threshold Voltage

3V

Maximum Power Dissipation

70 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-25 V, +25 V

Typical Gate Charge @ Vgs

15 nC @ 10 V

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Length

10.4mm

Width

4.6mm

Transistor Material

Si

Height

15.75mm

Series

MDmesh M5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от