Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V, 3-Pin TO-220 STP80NF55-06

Номер на артикул на RS: 920-6597Марка: STMicroelectronics№ по каталога на производителя: STP80NF55-06
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

142 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 99,14

€ 1,983 Each (In a Tube of 50) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V, 3-Pin TO-220 STP80NF55-06

€ 99,14

€ 1,983 Each (In a Tube of 50) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 80 A, 55 V, 3-Pin TO-220 STP80NF55-06
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Тръба
50 - 50€ 1,983€ 99,14
100 - 150€ 1,744€ 87,18
200 - 450€ 1,695€ 84,77
500 - 950€ 1,652€ 82,60
1000+€ 1,612€ 80,61

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

80 A

Maximum Drain Source Voltage

55 V

Series

STripFET II

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

7 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

300 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Transistor Material

Si

Number of Elements per Chip

1

Length

10.4mm

Typical Gate Charge @ Vgs

142 nC @ 10 V

Maximum Operating Temperature

+175 °C

Height

9.15mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more