STMicroelectronics STripFET II N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220 STP55NF06

Номер на артикул на RS: 485-7715Марка: STMicroelectronics№ по каталога на производителя: STP55NF06
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

44.5 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Height

9.15mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 3,93

€ 0,785 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220 STP55NF06
Изберете тип опаковка

€ 3,93

€ 0,785 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STripFET II N-Channel MOSFET, 50 A, 60 V, 3-Pin TO-220 STP55NF06
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

50 A

Maximum Drain Source Voltage

60 V

Package Type

TO-220

Series

STripFET II

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

18 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4V

Minimum Gate Threshold Voltage

2V

Maximum Power Dissipation

110 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Number of Elements per Chip

1

Length

10.4mm

Maximum Operating Temperature

+175 °C

Typical Gate Charge @ Vgs

44.5 nC @ 10 V

Width

4.6mm

Transistor Material

Si

Height

9.15mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ II, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от