Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Series
STripFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
40 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
70 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-18 V, +18 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
13 nC @ 5 V
Height
9.15mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
€ 7,83
€ 1,566 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,83
€ 1,566 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
30 A
Maximum Drain Source Voltage
60 V
Package Type
TO-220
Series
STripFET
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
40 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2.5V
Minimum Gate Threshold Voltage
1V
Maximum Power Dissipation
70 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-18 V, +18 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+175 °C
Typical Gate Charge @ Vgs
13 nC @ 5 V
Height
9.15mm
Minimum Operating Temperature
-55 °C
Детайли за продукта