Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
200 V
Series
STripFET
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
160 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
90 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
24 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+150 °C
Height
9.15mm
Minimum Operating Temperature
-55 °C
Детайли за продукта
N-Channel STripFET™, STMicroelectronics
MOSFET Transistors, STMicroelectronics
€ 8,16
€ 0,816 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 8,16
€ 0,816 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,816 | € 8,16 |
50 - 90 | € 0,793 | € 7,93 |
100 - 240 | € 0,772 | € 7,72 |
250 - 490 | € 0,753 | € 7,53 |
500+ | € 0,734 | € 7,34 |
Технически документи
Спецификации
Brand
STMicroelectronicsChannel Type
N
Maximum Continuous Drain Current
15 A
Maximum Drain Source Voltage
200 V
Series
STripFET
Package Type
TO-220
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
160 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
4V
Minimum Gate Threshold Voltage
2V
Maximum Power Dissipation
90 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
24 nC @ 10 V
Width
4.6mm
Transistor Material
Si
Number of Elements per Chip
1
Length
10.4mm
Maximum Operating Temperature
+150 °C
Height
9.15mm
Minimum Operating Temperature
-55 °C
Детайли за продукта