STMicroelectronics STP16CPC26TTR TSSOP-24 Display Driver, 6 → 100 V

Технически документи
Спецификации
Brand
STMicroelectronicsPackage Type
TSSOP-24
Display Type
LED
Maximum Clock Frequency
30MHz
Supply Voltage
6 → 100 V
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Детайли за продукта
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
€ 5,36
€ 0,536 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 5,36
€ 0,536 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsPackage Type
TSSOP-24
Display Type
LED
Maximum Clock Frequency
30MHz
Supply Voltage
6 → 100 V
Minimum Operating Temperature
-40°C
Mounting Type
Surface Mount
Maximum Operating Temperature
+125°C
Детайли за продукта
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.