STMicroelectronics STP16CP05TTR LED Driver IC, 3 → 5.5 V ac 100mA 24-Pin TSSOP

Технически документи
Спецификации
Brand
STMicroelectronicsOutput Current
100mA
Input Voltage
3 → 5.5 V ac
AC or DC Input Voltage
AC
Application
LED Lighting
Package Type
TSSOP
Number of Pins
24
Maximum Output Voltage
20V
Current Rating
5 → 100mA
Детайли за продукта
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.
LED Drivers, Lighting ICs, STMicroelectronics
€ 2 197,34
€ 0,879 Each (On a Reel of 2500) (ex VAT)
2500
€ 2 197,34
€ 0,879 Each (On a Reel of 2500) (ex VAT)
2500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
STMicroelectronicsOutput Current
100mA
Input Voltage
3 → 5.5 V ac
AC or DC Input Voltage
AC
Application
LED Lighting
Package Type
TSSOP
Number of Pins
24
Maximum Output Voltage
20V
Current Rating
5 → 100mA
Детайли за продукта
LED Array Drivers, STMicroelectronics
The LED array drivers fully integrate constant-current control and all functions required to drive high-brightness LEDs.