Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

STMicroelectronics STripFET H7 N-Channel MOSFET, 90 A, 80 V, 3-Pin TO-220 STP140N8F7

Номер на артикул на RS: 791-7810Марка: STMicroelectronics№ по каталога на производителя: STP140N8F7
brand-logo
Преглед на всички в MOSFETs

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

80 V

Series

STripFET H7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

96 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

15.75mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 15,33

€ 3,066 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STripFET H7 N-Channel MOSFET, 90 A, 80 V, 3-Pin TO-220 STP140N8F7
Изберете тип опаковка

€ 15,33

€ 3,066 Each (In a Pack of 5) (ex VAT)

STMicroelectronics STripFET H7 N-Channel MOSFET, 90 A, 80 V, 3-Pin TO-220 STP140N8F7
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 3,066€ 15,33
10+€ 2,914€ 14,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Channel Type

N

Maximum Continuous Drain Current

90 A

Maximum Drain Source Voltage

80 V

Series

STripFET H7

Package Type

TO-220

Mounting Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance

4.3 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

4.5V

Minimum Gate Threshold Voltage

2.5V

Maximum Power Dissipation

200 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-20 V, +20 V

Width

4.6mm

Length

10.4mm

Typical Gate Charge @ Vgs

96 nC @ 10 V

Maximum Operating Temperature

+175 °C

Transistor Material

Si

Number of Elements per Chip

1

Height

15.75mm

Minimum Operating Temperature

-55 °C

Детайли за продукта

N-Channel STripFET™ H7 Series, STMicroelectronics

STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more